
Highlights & Details
Round cell and 9V block charger NiMH
- dV detection, bad battery and non-rechargeable battery detection
- Timer controller
Technical specifications
- Input: DC 5 V/1 A DC
- Output: 1.48 V 300 mA*2/4, 9 V 30 mA*2
- Compatible with Ni-MH AAA, AA, 9V battery
- Attention: AA and AAA charging slots operated by series charging, rechargeable batteries cannot be charged individually.
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
9V PP3
- Charging slots
6
- AAA
4
- AA
4
- 9 V
2
- Operating voltage
5 V / DC
- Max. charging current per slot
300 mA
- Charging current (AAA)
300 mA
- Charging current (AA)
300 mA
- 9 V battery charging current
30 mA
- Rechargeables included
No
- Length
75 mm
- Width
68 mm
- Depth
25 mm
- Weight
58 g
- Dim
(L x W) 75 mm x 68 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987277 VOLTCRAFT P4-9 Charger for cylindrical cells NiMH AAA , AA , 9V PP3
User & Safety Instructions 2987277 VOLTCRAFT P4-9 Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Warranty Terms
Warranty Terms 2987277 VOLTCRAFT P4-9 Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Description
Efficient and safe charging of batteries
For the reliable use of Ni-MH AAA, AA and 9-V batteries the round cell and 9-V battery charger NiMH from VOLTCRAFT is just the right partner. Differential voltages, defective rechargeable batteries and accidentally inserted non-rechargeable batteries are detected. Thanks to the timer control the required batteries are always freshly charged on time for use. The charger is equipped with overload, short-circuit and polarity reversal protection and is delivered with USB-C® cable and operating instructions.
This text is machine translated.
Features
- Overcharge protection
- Short-circuit protection
- Bad battery detection
- Reverse protection
Scope of delivery
- Main unit
- USB-C® cable
- User manual
Hints
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































