
Highlights & Details
BQ-CC17 plug charger including 4 eneloop AA rechargeable batteries
- Incl. 4 eneloop AA batteries, 2000 mAhFor 1 - 4 AA or AAA rechargeable batteriesSafety timer and temperature switch-off
- This text is machine translated.
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
300 mA
- Charging current (AAA)
150 mA
- Charging current (AA)
300 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
- Charging time for AAs
420 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
200 cm
- Width
87 mm
- Height
132 mm
- Depth
37 mm
- Weight
198 g
- Dim
(L x W x H) 200 cm x 87 mm x 132 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613853 Panasonic Advanced BQ-CC17 + 4x eneloop AA Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613853 Panasonic Advanced BQ-CC17 + 4x eneloop AA Charger for cylindrical cells NiMH AAA , AA
Description
Eneloop batteries have a low self-discharge and are already supplied precharged. Not only that they are immediately ready to use after purchase, you keep your load over a long period of time. This means that after a year still at 85% of the capacity are available. In this way your device is always ready for use and guarantees that the energy required always available when it is needed. One of the most important requirements of a rechargeable battery is the life, that is, the number of charge/discharge cycles, a battery can withstand, without losing power. Unique is the biggest advantage of the eneloop, that you can use up to 2100 times and then recharged can be recycled. In the long term, this is not only cheaper, but also environmentally friendly.
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Individual slot monitoring
- Safety-timer
- Over-temperature protection
- LED status indicator
Scope of delivery
- Wall-socket charger
- 4 eneloop AA rechargeable batteries
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 54.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































