
Highlights & Details
Wall-socket charger Pro-Charger incl. 4 AA batteries 2000 mAh
- With signal tone
- 3-color LED status display
- Including 4 x AA batteries 2000 mAh
- Technical data at a glance:
- 4 charging channels for charging 2 or 4 AA or AAA NiMH batteries
- Includes four (4) Energizer Rechargeable Universal batteries (NiMH AA) with 2000 mAh, 1.2 V
- LEDs to indicate charging status (red = 0–49%, yellow = 50–99%, green = 100%)
- Acoustic signals (at the start and end of the charging time)
- Detection of faulty and primary batteries (optical and acoustic signals)
- Overload protection and automatic shut-off
- Universal voltage
- Short-circuit and polarity reversal protection
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
500 mA
- Charging current (AAA)
220 mA
- Charging current (AA)
500 mA
- Charger features
Faulty battery detection
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
- Charging time for AAs
260 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
100 cm
- Width
70 mm
- Height
116 mm
- Depth
50 mm
- Weight
113 g
- Dim
(L x W x H) 100 cm x 70 mm x 116 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1244543 Energizer Pro Charger CHPRO Charger for cylindrical cells NiMH AAA , AA
Security datasheet
Security datasheet 1244543 Energizer Pro Charger CHPRO Charger for cylindrical cells NiMH AAA , AA
Description
Recharge batteries like a professional with the Energizer Rechargeable Pro charger. This smart battery charger charges 2 or 4 AA or AAA rechargeable batteries in 4 hours* quickly and easily. The practical device shows the charging status of the batteries with state-of-the-art LEDs (red, yellow or green) and with acoustic signals. With advanced security features such as overload protection and automatic power-off, this Energizer battery charger delivers maximum battery performance and worry-free charging. Trust Energizer, the rechargeable brand, to deliver impressive and lasting performance you can count on.
* Times may vary depending on NiMH battery.
This text is machine translated.
Features
- Batteries charged in pairs
- Minus-Delta U shutdown
- Safety timer cut-out
- Voltage and temperature control
- Wide-range input 100 - 240 V
- Reverse polarity protection
- Battery fault detection
- 3-color LED charging status indicator
- Acoustic signal
Scope of delivery
- Pro charger
- 4 AA rechargeable batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 75.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































