
Highlights & Details
Charger 1 h + 4 AA batteries
- Incl. 4 AA-batteries 2300 mAh
- Auto switch-off
- Charges four AAA or AA rechargeable batteries in just one hour
- Technical data at a glance:
- 1, 2, 3 or 4 rechargeable AA or AAA NiMH batteries
- Includes four (4) Energizer Rechargeable Universal batteries (NiMH AA) with 2300 mAh, 1.2 V
- Display of the status of battery charging
- Temperature control
- Delta-V-disconnection
- Detection of faulty batteries
- Detection of primary batteries
- Short-circuit and polarity reversal protection
- Safety timer prevents overcharging
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
2500 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
2500 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Battery voltage based auto switch-off
Quick-charging function
Battery temperature monitoring
Timer settings
- Charging time for AAs
50 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
115 mm
- Width
75 mm
- Height
30 mm
- Weight
112 g
- Dim
(L x W x H) 115 x 75 x 30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 409739 Energizer Charger for cylindrical cells NiMH AAA , AA CH1HR3
User & Safety Instructions
User & Safety Instructions 409739 Energizer Charger for cylindrical cells NiMH AAA , AA CH1HR3
Description
The Energizer charger, if you have to go fast: This 1-hour battery charger does its name a lot of credit and fully charges batteries in no more than one hour*. Through the individual charging channels the device can be used flexibly for 1 to 4 AA or AAA NiMH batteries simultaneously. The intuitive LED charging display shows the charging status of your batteries in real time. Your batteries are protected from overcharging and overheating: The Delta-V cut-off stops charging once the batteries are fully charged, so you don't have to worry about damaging your batteries or wasting energy. This charger is Ideal for frequently used devices, which are always in use, like digital cameras, baby phones, game pads, wireless computer mice etc. Maximise battery performance with the fast and powerful charging of Energizer. The world's No. 1 among the brands of rechargeable batteries (according to market analysis data).
* Times may vary depending on NiMH battery.
This text is machine translated.
Features
- Auto switch-off
- Reverse polarity protection
- Battery fault detection
- LED battery level indicator
Scope of delivery
- Charger
- 4 AA rechargeable batteries
- Power supply unit
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 90.76*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































