
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer compact charger
- Inc. 4 AA NiMH batteries 2450 mAh
- Timer shutdown
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
220 - 240 V
- Max. charging current per slot
300 mA
- Charging current (AAA)
150 mA
- Charging current (AA)
300 mA
- Charger features
Timer settings
- Charging time for AAs
400 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
66 mm
- Height
122 mm
- Depth
76 mm
- Weight
371 g
- Dim
(W x H x D) 66 x 122 x 76 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 200178 Energizer Maxi Charger Charger for cylindrical cells NiMH AAA , AA
Security datasheet
Security datasheet 200178 Energizer Maxi Charger Charger for cylindrical cells NiMH AAA , AA
Description
Battery charger with 4 high-quality AA batteries. Compact and space saving, you can insert this charger into a plug socket and charge your batteries. Due to a timer shutdown the device switches off automatically.
Features
- Batteries charged in pairs • LED charging indicator • timer shutdown.
Scope of delivery
- Charger
- 4 AA NiMH batteries 2450 mAh
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































