
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Wall-socket charger BQ-CC51
- Space-savingFor 2 - 4 AA or AAA rechargeable batteriesSafety timer and temperature switch-off
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Mains-powered USB charger
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
250 mA
- Charging current (AAA)
120 mA
- Charging current (AA)
250 mA
- Charger features
Battery temperature monitoring
Timer settings
- Charging time for AAs
520 Min.
- Rechargeables included
No
- Width
75 mm
- Height
118 mm
- Depth
77 mm
- Weight
100 g
- Dim
(W x H x D) 75 x 118 x 77 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613855 Panasonic Basic BQ-CC51 Mains-powered USB charger NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613855 Panasonic Basic BQ-CC51 Mains-powered USB charger NiMH AAA , AA
Description
The gentle charging with low current guarantees a long life of the eneloop batteries. Two LEDs let you know the charging status of batteries. Space-saving design as plug-in charger.
This text is machine translated.
This text is machine translated.
Features
- Batteries charged in pairs
- Safety-timer
- Over-temperature protection
- Detection of batteries
- LED status indicator
- This text is machine translated.
Scope of delivery
- Wall-socket charger
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































