
Highlights & Details
Varta LCD Multi Charger+
- Individual slot monitoring
- For 1 - 8 AAA or AA rechargeable batteries
- Large LCD display
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
8
- AAA
8
- AA
8
- Operating voltage
12 V / DC (via PSU), please order separately
- Max. charging current per slot
450 mA
- Charging current (AAA)
200 mA
- Charging current (AA)
450 mA
- Charger features
Faulty battery detection
Graphic display
Battery voltage based auto switch-off
Timer settings
Individual slot monitoring
- Charging time for AAs
300 Min.
- Width
146 mm
- Height
32 mm
- Depth
116 mm
- Weight
197 g
- Dim
(W x H x D) 146 x 32 x 116 mm
- Technology
Lithium
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239513 Varta LCD Multi Charger+ Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2239513 Varta LCD Multi Charger+ Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 2239513 Varta LCD Multi Charger+ Charger for cylindrical cells NiMH AAA , AA
Description
With its 8 individual charging slots for AA & AAA NiMH batteries, the LCD Multi Charger+ is the ideal product for charging a variety of cells.
This text is machine translated.
Features
- Minus-Delta U shutdown
- microprocessor-controlled
- Individual bay monitoring
- Safety timer
- Short-circuit and polarity reversal protection Incorrectly inserted and battery-fault detection
- large LC-display with display of V, mA and charging time in minutes
- One-touch operation
- Side finger intervention to remove the batteries easily from the charger Wide-range input 100 - 240 V
Scope of delivery
- LCD Multi-Plus
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 71.76*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































