
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
2
- AAA
2
- AA
2
- Operating voltage
100 - 240 V
- Charging current (AAA)
120 mA
- Charging current (AA)
250 mA
- Charger features
End-of-charge voltage auto-cutoff
Timer settings
- Charging time for AAs
600 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
121 mm
- Width
50 mm
- Height
66.2 mm
- Weight
138 g
- Dim
(L x W x H) 121 x 50 x 66.2 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613854 Panasonic Compact BQ-CC50 +2x eneloop AA Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613854 Panasonic Compact BQ-CC50 +2x eneloop AA Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































