
Highlights & Details
Charging device BQ-CC65
- USB outputIlluminated LC displayRefresh function
Technical specifications
- USB charging current 1000 mA
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
452 mA
- Charging current (AAA)
291 mA
- Charging current (AA)
452 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Automatic battery test
Trickle charging
Battery temperature monitoring
Graphic display
USB slot
- Rechargeables included
No
- Length
147 mm
- Width
88 mm
- Height
40 mm
- Depth
147 mm
- Weight
291 g
- Dim
(L x W x H) 147 x 88 x 40 mm
- Wireless charging
No
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613863 Panasonic BQ-CC65E Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613863 Panasonic BQ-CC65E Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Minus-Delta U shutdown
- Individual bay monitoring
- Microprocessor-controlled Incorrectly inserted and battery-fault detection Illuminated LC display
- Maintenance charging
- Refresh function
- USB charging output
Scope of delivery
- BQ-CC65
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 81.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































