
Highlights & Details
BQ-CC51 plug charger including 4 eneloop AA rechargeable batteries
- Incl. 4 eneloop mignon batteries 2000 mAhFor 2 - 4 AA or AAA rechargeable batteriesSafety timer and temperature switch-off
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Mains-powered USB charger
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
250 mA
- Charging current (AAA)
120 mA
- Charging current (AA)
250 mA
- Charger features
Battery temperature monitoring
Timer settings
- Charging time for AAs
520 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
150 cm
- Width
75 mm
- Height
118 mm
- Depth
77 mm
- Weight
204 g
- Dim
(L x W x H) 150 cm x 75 mm x 118 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613857 Panasonic Basic BQ-CC51 + 4x eneloop AA Mains-powered USB charger NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613857 Panasonic Basic BQ-CC51 + 4x eneloop AA Mains-powered USB charger NiMH AAA , AA
Description
This text is machine translated.
Features
- Batteries charged in pairs
- Safety-timer
- Over-temperature protection
- Detection of batteries
- LED status indicator
- This text is machine translated.
Scope of delivery
- Wall-socket charger
- 4 eneloop AA rechargeable batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 56.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































