
Highlights & Details
Charger BQ-CC63
- For 1 - 8 AAA or AA rechargeable batteriesMicroprocessor-controlledIndividual slot monitoring
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
8
- AAA
8
- AA
8
- Operating voltage
100 - 240 V
- Max. charging current per slot
500 mA
- Charging current (AAA)
300 mA
- Charging current (AA)
500 mA
- Charger features
Battery voltage based auto switch-off
Individual slot monitoring
- Charging time for AAs
300 Min.
- Rechargeables included
No
- Length
200 cm
- Width
147 mm
- Height
28 mm
- Depth
119 mm
- Weight
313 g
- Dim
(L x W x H) 200 cm x 147 mm x 28 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613862 Panasonic BQ-CC63E Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613862 Panasonic BQ-CC63E Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Minus-Delta U shutdown
- Individual bay monitoring
- Microprocessor-controlled
- Recognize batteries
- Charging display 8 LEDs
Scope of delivery
- BQ-CC63
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 64.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































