
Highlights & Details
BQ-CC55 plug charger including 4 eneloop AA rechargeable batteries
- Incl. 4 eneloop AA batteries, 2000 mAhIndividual slot monitoringFor 1 - 4 mignon or micro
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
550 mA
- Charging current (AAA)
275 mA
- Charging current (AA)
550 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
- Charging time for AAs
240 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
200 cm
- Width
64 mm
- Height
112 mm
- Depth
68 mm
- Weight
116 g
- Dim
(L x W x H) 200 cm x 64 mm x 112 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613860 Panasonic Smart & Quick BQ-CC55 +4x eneloop AA Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613860 Panasonic Smart & Quick BQ-CC55 +4x eneloop AA Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Individual slot monitoring
- Safety-timer
- Over-temperature protection
- Detects incorrectly inserted/faulty batteries
- Charging display 4 LEDs.
- This text is machine translated.
Scope of delivery
- Charging device BQ-CC55
- 4 eneloop mignon batteries 2000 mAh
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 61.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































