
Highlights & Details
Voltcraft IPC-3 Cylindrical Battery Charger
- Suitable for NiCd, NiMH and Li-Ion batteries
- Battery quick-test function
- Selectable charging/discharge current
- Battery test/refresh function
Technical specifications
- Selectable charging current: 200, 300, 500, 700, 1000, 1500, 2000 mA
- 2000 mA current only available at the two outer slots
- Selectable discharge current: 200, 300, 500, 700 mA
- Max. charge capacity: 20000 mAh
- Power cable length: approx 145 cm
- Charger input: 12 V
- C, 26500- and 26650-type batteries recharging using the two outer slotsC batteries only
- Matching rechargeable battery
Li-ion
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
10440
14500
16340
16650
17355
17500
17670
18490
18500
18650
Show more
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Discharge current
700 mA
- Max. charging current per slot
1000 mA
- Charger features
Faulty battery detection
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Selectable charging current
Battery voltage based auto switch-off
Show more
- Charging time for AAs
70 Min.
- Width
100 mm
- Height
42 mm
- Depth
151 mm
- Weight
230 g
- Dim
(W x H x D) 100 x 42 x 151 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1403321 VOLTCRAFT IPC-3 Charger for cylindrical cells Li-ion, NiCd, NiMH 10440, 14500, 16340, 16650, 17355, 17500, 17670, 18490,
User & Safety Instructions 1403321 VOLTCRAFT IPC-3 Charger for cylindrical cells Li-ion, NiCd, NiMH 10440, 14500, 16340, 16650, 17355, 17500, 17670, 18490,
Conformity certificate
Conformity certificate 1403321 VOLTCRAFT IPC-3 Charger for cylindrical cells Li-ion, NiCd, NiMH 10440, 14500, 16340, 16650, 17355, 17500, 17670, 18490,
Warranty Terms
Warranty Terms 1403321 VOLTCRAFT IPC-3 Charger for cylindrical cells Li-ion, NiCd, NiMH 10440, 14500, 16340, 16650, 17355, 17500, 17670, 18490,
Description
Features
- Microprocessor-controlled
- Battery voltage based auto switch-off
- Individual slot monitoring
- Selectable charging/discharge current
- Automatic trickle charge
- Battery quick-test function
- Discharge function
- Temperature monitoring
- Detects defect or incorrectly inserted batteries
- Overcharge protection
- Easy to operate: 4 keys only
- Overload protection
- User-friendly backlit display
Scope of delivery
- IPC-3
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 94.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































