
Highlights & Details
VOLTCRAFT LITHIUM RECHARGEABLE BATTERY CR 123
- Lithium
- 650mAh
- 3V
Technical specifications
- Size
CR 123
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 16.5 mm x 34 mm
- Voltage
3 V
- Capacity (mAh, Ah)
650 mAh
- Special-purpose battery features
Button-top
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
34 mm
- (Ø)
16.5 mm
- Weight
18 g
- Content
1 pc(s)
- Type
VC-12713995
- Rechargeable
Yes
- Integrated surge protection
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542799 VOLTCRAFT Non-standard battery (rechargeable) CR 123 Button-top Lithium 3 V 650 mAh 1 pc(s)
Security datasheet
Security datasheet 2542799 VOLTCRAFT Non-standard battery (rechargeable) CR 123 Button-top Lithium 3 V 650 mAh 1 pc(s)
Warranty Terms
Warranty Terms 2542799 VOLTCRAFT Non-standard battery (rechargeable) CR 123 Button-top Lithium 3 V 650 mAh 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































