
Highlights & Details
Ansmann E-Block USB-C USB-C® battery Li-ion 400 mAh 9 V 1 pc(s)
- With safety circuit
- Easy charging through USB thanks to the integrated USB-C charging ports
- Low self discharge
- High cycle stability
Technical specifications
- Size
9V PP3
- Product type
USB-C® battery
- Technology
Li-ion
- Voltage
9 V
- Capacity (mAh, Ah)
400 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
0.044 kg
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
E-Block USB-C
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Factory colour
Purple
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2888258 Ansmann E-Block USB-C USB-C® battery Li-ion 400 mAh 9 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2888258 Ansmann E-Block USB-C USB-C® battery Li-ion 400 mAh 9 V 1 pc(s)
Information
Test Summary Report 2888258 Ansmann E-Block USB-C USB-C® battery Li-ion 400 mAh 9 V 1 pc(s)
Description
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.
This text is machine translated.
Features
- Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
- Max continuous discharge current 0.4 A
- Very low self discharge and high energy efficiency
- High cycle stability
- Lightweight
- Energy 3.7 Wh
Scope of delivery
- 1× 9V E-Block Li-Ion battery 400 mAh, USB-C
- Charging cable
Frequently Bought Together
(*All information is plus legal VAT)€ 44.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































