
Number (Package size 2 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
270
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
2 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
401028-2
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3522335 Absina 9 V / PP3 battery (rechargeable) NiMH 270 8.4 V 2 pc(s)
Description
9V Block battery – High capacity and long operating life, Ideal for devices with Hohem power requirement. No memory effect with partial charging. Rechargeable (Type 300, min. 270 mAh, NiMH, 8.4V).
Versatile – perfect for smoke detectors, multimeters, alarm systems, walkie-talkies, cameras, Torches, toys, microphones, radios etc.
Environment-friendly - can be recharged up to 1500 times with constant power output and high cycle strength.
This text is machine translated.
Versatile – perfect for smoke detectors, multimeters, alarm systems, walkie-talkies, cameras, Torches, toys, microphones, radios etc.
Environment-friendly - can be recharged up to 1500 times with constant power output and high cycle strength.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























