
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
270 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
0.042 kg
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
Absina 300
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630508 Absina Absina 300 9 V / PP3 battery (rechargeable) NiMH 270 mAh 8.4 V 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























