
Highlights & Details
maxE 9 V battery
- high efficiency
- Minimal self-discharge
- Pre-charged and ready to use
- Fast rechargeable
Technical specifications
- Temperature range: -20 to +50 °C
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
300 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
maxE 6LR61
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305467 Ansmann maxE 6LR61 9 V / PP3 battery (rechargeable) NiMH 300 mAh 8.4 V 1 pc(s)
Security datasheet
Security datasheet 1305467 Ansmann maxE 6LR61 9 V / PP3 battery (rechargeable) NiMH 300 mAh 8.4 V 1 pc(s)
Warranty Terms
Warranty Terms 1305467 Ansmann maxE 6LR61 9 V / PP3 battery (rechargeable) NiMH 300 mAh 8.4 V 1 pc(s)
Description
Scope of delivery
- 1x NiMH battery 9V E-Block 300 mAh
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 57.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































