
Number (Package size 2 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Verico LoopEnergy USB-C 9 V / PP3 battery (rechargeable) Li-ion 500 mAh 7.4 V 2 pc(s)
- 2-pcs setCharging via USB-C.Low self discharge
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
Li-ion
- Voltage
7.4 V
- Capacity (mAh, Ah)
500 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
2 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
LoopEnergy USB-C
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789716 Verico LoopEnergy USB-C 9 V / PP3 battery (rechargeable) Li-ion 500 mAh 7.4 V 2 pc(s)
Description
The LoopEnergy battery can be supplied with power again over 1000 times and very easily with a USB-C charging cable, which is available today in almost every household. This protects the environment and your nerves at the same time. In addition, the high performance battery by the Li-Ion technology convinces with an extremely low self-discharge, without compromising on performance.
This text is machine translated.
This text is machine translated.
Features
- LoopEnergy can store up to 1000 alkaline batteriesSimple and convenient – use a USB type C charging device with a USB charger, power bank, notebook and much more.Fast and safe – multiple protection mechanisms prevent overloading, deep discharge, overheating and short-circuitsShort charging time of 1-2 hoursHigh voltage stability
Scope of delivery
- 2x LoopEnergy 9V Block 500mAh Li-ion battery
- USB to 2-way USB-C charging cable
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































