
Highlights & Details
VOLTCRAFT rechargable battery 14500 Li-ion 3.7 V 1000 mAh
- Li-ion rechargeable battery
- Capacity 1000 mAh
Technical specifications
- Max. charging current: 1.2C
- Max. discharge current: 3C
- Continuous discharge: 0.2C
- Min. temperature (Charge): 0-45 °C
- Max. temperature (Discharge): -20-60 °C
- Size
14500
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 14.0 mm x 49.4 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
1000 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Min. temperature
0 °C
- Max. temperature
60 °C
- Height
49.4 mm
- (Ø)
14.0 mm
- Weight
19 g
- Content
1 pc(s)
- Type
VC-17666055
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3533211 VOLTCRAFT Non-standard battery (rechargeable) 14500 Flat top Li-ion 3.7 V 1000 mAh 1 pc(s)
Security datasheet
Security datasheet 3533211 VOLTCRAFT Non-standard battery (rechargeable) 14500 Flat top Li-ion 3.7 V 1000 mAh 1 pc(s)
Description
Scope of delivery
- 14500 Li-ion battery 1000 mAh
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































