
Highlights & Details
Rechargeable Li-ion Battery, 21700, 3.6V 4900 mAh Flat Top
- High discharge currents
- Raw cell
- Thermally stable and high energy density
Technical specifications
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 20.25 mm x 70.80 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
4900 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Max. charging current
4900 mA
- Terminal voltage
2.5 V
- Discharge current (max.)
9800 mA
- Continuous discharge
9.8 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
70.80 mm
- (Ø)
20.25 mm
- Weight
69 g
- Content
1 pc(s)
- Type
VC-14333045
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2866609 VOLTCRAFT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4900 mAh 1 pc(s)
Information
Test Summary Report 2866609 VOLTCRAFT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4900 mAh 1 pc(s)
Security datasheet
Security datasheet 2866609 VOLTCRAFT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4900 mAh 1 pc(s)
Description
Features
- rechargeable Li-ion batteries, 21700, 3.6 V
- 4900 mAh
Scope of delivery
- 1x 21700 Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































