
Highlights & Details
VOLTCRAFT rechargable battery 18650 Li-ion 3.6 V 3350 mAh
- Li-ion rechargeable battery
- Capacity 3350 mAh
Technical specifications
- Max. charging current: 1C
- Max. discharge current: 3C
- Continuous discharge: 0.2C
- Min. temperature (Charge): 0-45 °C
- Max. temperature (Discharge): -20-60 °C
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.55 mm x 65.10 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3350 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.10 mm
- (Ø)
18.55 mm
- Weight
49 g
- Content
1 pc(s)
- Type
VC-17665995
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3533199 VOLTCRAFT Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3350 mAh 1 pc(s)
Security datasheet
Security datasheet 3533199 VOLTCRAFT Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3350 mAh 1 pc(s)
Description
Scope of delivery
- 18650 Li-ion battery 3350 mAh
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































