
Highlights & Details
Panasonic Li-Ion battery NCR18650
- suppressor
- Capacity 3400 mAh
Technical specifications
- Charging according to the CC-CV-characteristic curve
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 70 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
3400 mAh
- Max. charge voltage
4.2 V
- Max. charging current
3000 mA
- Discharge current (max.)
3.4 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
70 mm
- (Ø)
18.5 mm
- Weight
48 g
- Content
1 pc(s)
- Type
NCR18650B
- Rechargeable
Yes
- Integrated surge protection
Yes
Documents & Downloads
Datasheet
Datasheet 1009507 Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)
Security datasheet
Security datasheet 1009507 Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 89.66€ 88.85*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































