
Highlights & Details
SKYRC MC5000 Round cell charger and analyser Li-ion, NiMH, Na-ion
- Charges 44+ battery types across 10 chemistries
- Up to 5 A charge and 2 A discharge per slot
- High-resolution 7.1 cm (2.8") color screen
- 6 battery modes including Cycle and Rescue
- Real-time control via SkyCharger app
- Ergonomic angled design with triple-fan cooling
Technical specifications
- Average charging time for 2 Ah AA batteries: 25-30 min for 5.0 A
- Charging current (AAA): 0.05 - 1.00 A (recommended)
- Charging current (AA): 0.05 - 5.00 A
- Charging current (C): 0.05 - 5.00 A
- Charging current (mono): 0.05 - 5.00 A
- Li-Ion/Li-Po charging current: 0.05 - 5.00 A
- Matching rechargeable battery
Li-ion
Li-ion HV
LiFe
NiMH
NiCd
eneloop
NiZn
RAM
LTO
Na-ion
- Product type
Charger
- Suitable for battery size
AA
AAA
AAAA
Sub C
D
10340
10350
10440
10500
12340
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Size D
2
- Operating voltage
100 - 240 V / AC
- Discharge current
0.05 - 2.00 A
- Max. charging current per slot
5000 mA
- Charger features
Delta V
First-time use
Cycle
Refresher
USB PC Link
App-controlled
- Charging time
Depends on user settings and cell capacity
- Rechargeables included
No
- Length
188 mm
- Width
122 mm
- Height
65 mm
- Weight
665 g
- Dim
(L x W x H) 188 x 122 x 65 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428385 SKYRC MC5000 Charger Li-ion, Li-ion HV, LiFe, NiMH, NiCd, eneloop, NiZn, RAM, LTO, Na-ion AA , AAA , AAAA, Sub C, D, 103
Description
With support for over 44 formats and more than 10 chemical types—including emerging sodium ion (Na-ion) technology—the MC5000 easily adapts to your needs. The four independent charging bays, each capable of supplying up to 5 A charging and 2 A discharge current, ensure fast and efficient energy management.
Functions:
Supports over 44 cylindrical battery formats (e.g. AAA, AA, 18650, 21700, 32650)
Compatible with over 10 battery types: Li-ion, Li-ion HV, LiFe, NiMH, NiCd, eneloop, NiZn, RAM, LTO, NA-ion
Four independent slots with up to 5 A charge and 2 A discharge current per bay
Six operating modes: Charge, store, discharge, cycle, refresh, lower section
High-precision voltage detection with ±10 mV accuracy
Measurement of the inner resistance & battery-rescue mode
7.1 cm (2.8-inch) color display with scroll-wheel navigation
Bluetooth connection with the SkyCharger APP for Android and iOS
Intelligent cooling system with three fans and 13° inclined pedestal for optimum air circulation
PD 3.0 USB-C® output with 65 W for charging external devices
Comprehensive safety features: Overload protection, overheating protection, short-circuit protection
This text is machine translated.
Features
- -
Scope of delivery
- Battery charger
- Power cord
- User manual
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































