
Highlights & Details
Varta LCD Universal Charger+
- Numerous safety mechanisms
- With USB output
- Large LCD display
Technical specifications
- Charging current USB output 2400 mA
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
1
- Operating voltage
100 - 240 V
- Max. charging current per slot
450 mA
- Charging current (AAA)
200 mA
- Charging current (AA)
450 mA
- Charging current (C)
450 mA
- Charging current (mono)
450 mA
- 9 V battery charging current
34 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Graphic display
Battery voltage based auto switch-off
Timer settings
USB slot
- Average charging time for 9 V/150 mAh batteries
300 Min.
- Charging time for AAs
300 Min.
- Width
169 mm
- Height
52 mm
- Depth
137 mm
- Weight
274 g
- Dim
(W x H x D) 169 x 52 x 137 mm
- Technology
Lithium
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239514 Varta LCD Universal Charger+ Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 2239514 Varta LCD Universal Charger+ Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 2239514 Varta LCD Universal Charger+ Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
Description
This text is machine translated.
Features
- USB output
- Minus-delta U auto shutdown
- Microprocessor-controlled
- For AAA, AA, C, D and 9V rechargeable batteries
- Single-bay monitoring
- Safety timer
- Short-circuit and reverse polarity protection
- Detects incorrectly inserted/faulty batteries
- Large LC-display with display of V, mA and charging time in minutes
- Single-button operation
- Lateral finger grip to remove the batteries easily from the charger
- Voltage input range: 100 - 240 V
Scope of delivery
- LCD Universal Plus
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 73.76*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































