
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
NiteCore 18650 Li-ion battery 2600 mAh
- Capacity 2600 mAh
- With protective circuit
- Samsung cell
Technical specifications
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18 mm x 70 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
2600 mAh
- Max. charge voltage
4.2 V
- Max. charging current
2000 mA
- Terminal voltage
2.75 V
- Discharge current (max.)
4 A
- Height
70 mm
- (Ø)
18 mm
- Content
1 pc(s)
- Type
NL1826
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Security datasheet
Security datasheet 808974 NiteCore NL1826 Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)
Description
With protection circuit (PCB / IC Protection) against short circuit, overcharge and deep discharge. Made from a Samsung cell.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.66€ 93.85*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































