
Highlights & Details
Ansmann Li-ion battery 26650 5100 mAh with USB Type-C charging socket
- With safety board and integrated USB Type-C charging socketIntegrated protection circuit protects against overload, overload, short-circuit and deep dischargeVery low self discharge and high energy efficiency
Technical specifications
- Size
26650
- Product type
USB-C® battery
- Technology
Li-ion
- Dim
(Ø x H) 26.7 mm x 71.5 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
5100 mAh
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
71.5 mm
- (Ø)
26.7 mm
- Weight
100 g
- Content
1 pc(s)
- Type
26650 USB-C
- Rechargeable
Yes
- Integrated surge protection
Yes
- Factory colour
Purple
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749934 Ansmann 26650 USB-C USB-C® battery 26650 Li-ion 3.6 V 5100 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2749934 Ansmann 26650 USB-C USB-C® battery 26650 Li-ion 3.6 V 5100 mAh 1 pc(s)
Warranty Terms
Warranty Terms 2749934 Ansmann 26650 USB-C USB-C® battery 26650 Li-ion 3.6 V 5100 mAh 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 26650 Li-Ion rechargeable batteries 5100 mAh
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































