
Highlights & Details
18650 Protected 3350 Li-ion battery
- With protective circuit
- capacity 3250 mAh
- This text is machine translated.
Technical specifications
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 69 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3350 mAh
- Max. charge voltage
4.2 V
- Terminal voltage
2.5 V
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Height
69 mm
- (Ø)
18.5 mm
- Content
1 pc(s)
- Type
LI18650JL Protected
- Rechargeable
Yes
- Integrated surge protection
Yes
Documents & Downloads
Datasheet
Datasheet 2281109 Jauch Quartz LI18650JL Protected Non-standard battery (rechargeable) 18650 Li-ion 3.6 V 3350 mAh 1 pc(s)
Information
Test Summary Report 2281109 Jauch Quartz LI18650JL Protected Non-standard battery (rechargeable) 18650 Li-ion 3.6 V 3350 mAh 1 pc(s)
Security datasheet
Security datasheet 2281109 Jauch Quartz LI18650JL Protected Non-standard battery (rechargeable) 18650 Li-ion 3.6 V 3350 mAh 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98€ 32.98*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































