
Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT C rechargeable battery (Ready to use) NiMH 4500 mAh 1.2 V 2 pc(s)
- Ni-MH rechargeable battery
- Set of 2
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
C
- Product type
C battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
4500 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Weight
80 g
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455097 VOLTCRAFT C battery (rechargeable) NiMH 4500 mAh 1.2 V Ready to use 2 pc(s)
Security datasheet
Security datasheet 3455097 VOLTCRAFT C battery (rechargeable) NiMH 4500 mAh 1.2 V Ready to use 2 pc(s)
Description
Scope of delivery
- 2x NiMH 4500 mAh Baby battery, size C
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























