
Number (Package size 2 pc(s))
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Green Cell AA rechargeable batteries
- Pre-charged
- Minimal self-discharge
- Temperature range -20 to +60 °C
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2600 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR6
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2355840 Green Cell HR6 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2355840 Green Cell HR6 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 2 pc(s)
Description
The use of modern materials and advanced production technologies significantly increases the life of rechargeable batteries. Green cell batteries can be operated without any problem for up to 3 years even under high load. In addition, they retain 85% of the stored energy even after 12 months of storage. They are also suitable for extreme temperatures from -20 to 60 °C!
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































