
Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT D rechargeable battery (Ready to use) NiMH 5000 mAh 1.2 V 2 pc(s)
- Ni-MH rechargeable battery
- Set of 2
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
D
- Product type
D battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
5000 mAh
- Height
61 mm
- (Ø)
33 mm
- Weight
115 g
- Content
2 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
VC-17275495
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455099 VOLTCRAFT D battery (rechargeable) NiMH 5000 mAh 1.2 V Ready to use 2 pc(s)
Security datasheet
Security datasheet 3455099 VOLTCRAFT D battery (rechargeable) NiMH 5000 mAh 1.2 V Ready to use 2 pc(s)
Description
Scope of delivery
- 2x NiMH 5000 mAh Mono battery, size D
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































