
Highlights & Details
Ansmann maxE HR20 D battery (rechargeable) NiMH 9300 mAh 1.2 V 1 pc(s)
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
D
- Product type
D battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
9300 mAh
- Height
61 mm
- (Ø)
33 mm
- Content
1 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
maxE HR20
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 1946945 Ansmann maxE HR20 D battery (rechargeable) NiMH 9300 mAh 1.2 V 1 pc(s)
Security datasheet
Security datasheet 1946945 Ansmann maxE HR20 D battery (rechargeable) NiMH 9300 mAh 1.2 V 1 pc(s)
Warranty Terms
Warranty Terms 1946945 Ansmann maxE HR20 D battery (rechargeable) NiMH 9300 mAh 1.2 V 1 pc(s)
Description
This text is machine translated.
Features
- Minimal self-discharge
- After 1 year storage still 80% of the capacity available
- Long life
- Fast charging
- Precharged
- Temperature range -20 to +50 °C.
Scope of delivery
- 1x NiMH battery D 10000 mAh
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 61.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































