
Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Power Plus HR20 D battery (rechargeable) NiMH 2500 mAh 1.2 V 2 pc(s)
- 2500 mAh
Technical specifications
- Size
D
- Product type
D battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2500 mAh
- Height
61 mm
- (Ø)
33 mm
- Weight
73 g
- Content
2 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
Power Plus HR20
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 251513 Energizer Power Plus HR20 D battery (rechargeable) NiMH 2500 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 251513 Energizer Power Plus HR20 D battery (rechargeable) NiMH 2500 mAh 1.2 V 2 pc(s)
Description
Energizer Power Plus is the ideal choice for medium power consumption devices. The battery can be charged many times as compared to batteries and thus protects the environment and your wallet.
Use Energizer Rechargeable power plus. Our long-life batteries for your family's daily energy needs. Each Energizer Rechargeable power plus battery can be charged and used several hundred times. Charge your batteries with the Energizer Rechargeable Universal Charger to charge your favorite devices, such as Toys, portable radios and torches, to provide long-term energy.
This text is machine translated.
Use Energizer Rechargeable power plus. Our long-life batteries for your family's daily energy needs. Each Energizer Rechargeable power plus battery can be charged and used several hundred times. Charge your batteries with the Energizer Rechargeable Universal Charger to charge your favorite devices, such as Toys, portable radios and torches, to provide long-term energy.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































