"MODERN HUNTER Hunter 4G mini LTE-SIM game camera, 60° field of view, 940 nm IR"
Low operating costs and cross-brand APP
The Hunter 4G Mini scores with very low cost from 0.8 cents per photo, whereby the costs are only incurred when the photo was transferred. No ABO, no basic charge, no contract and no minimum turnover.
A APP for all wildlife cameras
All camera settings can be carried out mobile in the MODERN-HUNTER APP, which saves long journeys to the installation location. If the camera is triggered, a push notification appears on the Smartphone. The recordings you have made can also be easily shared with friends or hunting partners – absolutely free of charge.
The APP is also highly flexible: It also manages images from other-brand cameras (including ICU, Dörr, Seissiger, Zeiss Secacam) — Ideal when game cameras are already in use.
Multinet SIM with pan-European coverage
Thanks to modern multi-network technology, the card uses the best available network throughout Europe – reliably, flexibly and at a price that can compete with every favorable data SIM. In order to ensure maximum network coverage, the MODERN-HUNTER-SIM card can dial into 125 networks in 42 countries.
AI-object detection for people, animals and vehicles
The AI analyzes the received photographs and reliably detects people, animals or vehicles - Ideal for fast image selection and targeted notification in the APP. With one click, all blank recordings are hidden and only the relevant pictures are displayed.
Wide field of view, high range and ultra fast resolution
With an ultra-fast trigger time of just 0.4 seconds the camera reliably captures even shy animals before they disappear from the picture. The wide 60° field of view and the high range (up to 20 m) make the camera the ideal choice for changing, chrangling and trails.
Intelligent illumination ensures high-resolution recordings even at night
5 MP photos and 16:9-format 2K-FHD videos are great for smartphone viewing. Even at night the intelligent and completely invisible 940 nm no-glow IR flash ensures a high image quality by automatically adjusting to the distance of the object and it does not overexpose it.
Small, robust and best camouflaged
The compact design, the camo-look and the IP66-protection ensure a weather-proof use with optimum camouflage.
Flexible power supply and long run time
The Hunter 4G mini runs on 8 × AA batteries (not included). For particularly long applications, optional solar panel, battery pack, external batteries or a power supply can be connected.
This text is machine translated.