
Highlights & Details
Wild camera
- 8 MP CMOS 4G for connection with the Trail Cam Go application and 5 W solar panel
- This text is machine translated.
Technical specifications
- Number of motion sensors: 3 piece(s)
- Product color: Black, camouflage
- Battery technology: Alkaline
- Product type
Wildlife camera
- Features
4G image transmission
- Video resolution
3840 x 2160 Pixel
- Dim
(W x H x D) 150 x 120 x 110 mm
- Sensor resolution
8 MP
- Sensor type
CMOS
- Factory colour
Black
- Width
150 mm
- Height
120 mm
- Depth
110 mm
IP67
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Screen size diagonal (inches)
2.4 inch
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
5200 mAh
- Battery voltage
3.7 V
- Sensor type
CMOS
- Operating temperature (T-T)
-20 - 60 °C
- Number of batteries supported
12
- Memory card slot(s)
yes
- Effective sensor resolution
48 p
- Strap mount
yes
- Products per master (outer) case
4 Stück(e)
- Products per intermodal container (20ft)
3004 Stück(e)
- Products per intermodal container (40ft)
7300 Stück(e)
- SIM card slot
yes
- PIR sensing distance range
1 - 20 m
- Trigger speed
0.3 s
- Rechargeable battery
yes
- Night vision
yes
- Number of illumination LEDs
32
- Megapixel (approx.)
8 MP
- Maximum memory card size
64 GB
- Package weight
1.13 kg
- Field of view (FOV) angle
120°
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758787 Denver Denver WSL-8050 Wildlife camera 4G image transmission Black
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























