
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Highlights & Details
Berger & Schröter infrared game camera 16 megapixels
- 940 mm infrared black LEDs
- 3 PIR motion detectors
- Weatherproof and concealed housing
- Single images and video recordings from 3 s up to 10 min on optional microSD memory card up to 32 GB
Technical specifications
- Micro SD cards up to 32 GB! (Not included).
- Product type
Wildlife camera
- Features
Black LEDs
- Video resolution
1920 x 1080 Pixel
- Resolution
16 MP
- Dim
(W x H x D) 90 x 75 x 130 mm
- Connections
USB 2.0
TV-Out
- Flash range (max.)
20 m
- Sensor resolution
16 MP
- Sensor type
CMOS
- Supported memory cards
microSD
microSDHC
- Waterproof
Yes
- Factory colour
Brown
- Power supply
AA battery (8x), please order separately
PSU, optional
- Width
90 mm
- Height
75 mm
- Depth
130 mm
IP54
- Weight
235 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1525518 Berger & Schröter FullHD Wildlife camera 16 MP Black LEDs Brown
Description
Full HD game camera, 940 nm BLACK-LED's totally invisible, 16 mega pixel (also 8 MP, 5 MP, 3 MP or 1 MP adjustable) with 2.31'' TFT screen, simply install at the bait or runway. 24 hours around the clock images and videos. During the day, in color and in the night by 46 Black-LED's (Flash range of approx. 20 m) in black and white, thereby no verschrecktes Wild! Technical data: Trigger time only 0.6 sec (at 4 GB Micros SD card), lens focal length 3.09; automatic white balance, card slot for Micro SD cards up to 32 GB! (Not included in the delivery), single image, 3 images or Single Image + Video per trigger can be set (Video Length 3 sec. to 10 min can be selected). Videos with sound recording of 1920 x 1080/15 fps, 1280 x 720/30 fps, 720 x 480/30 fps can be set. Date, time, moon phase, on each image. Timer- or time-lapse setting possible. 3 PIR motion detector (adjustable intensity) including 2 pre PIR's (120° recording angle) for diagonal recording, you can also be switched off, Main PIR with 60° recording angle, Playback Zoom 1 to 14 fold, slide show function in the image selection, password protection, use depending on the standby time of 4 to 8 piece alkaline AA batteries, not included in the delivery) weatherproof housing IP54,
This text is machine translated.
This text is machine translated.
Scope of delivery
- Camera
- Belt strap
- Camera holder (1/4" thread)
- USB cable
- TV out cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 177.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































