
Highlights & Details
Kodak PIXPRO FZ45 digital camera, 16 megapixels, black
- 4-fold optical Zoom
- 16 MP BSI CMOS SENSOR
- 1080p Full HD video
- 27 mm wide angle
- 6.85 cm (2.7 inch) LCD
- AA alkaline battery (x2)
Technical specifications
- Effective image sensor pixels: 16.35 megapixelsTotal image sensor pixels: 16.76 megapixels [1/2.3”(CMOS)]Focal length 4.9 mm (wide angle) — 19.6 mm (Tele); 35mm film equivalent: [27 mm (wide angle) — 108 mm (Tele)]F-value: F3.0 (wide angle) — F6.6 (Tele)Lens construction: 7 groups, 7 elementsFocus range: Normal: (Wide angle) 60cm — ∞ (Tele) 100 — ∞; Macro: 5cm — ∞ (wide angle only)Anti-hand shake: Digital image stabilizationDigital zoom: 6x digital zoom (24x combined zoom)Number of recording pixels: 16MP (4:3): 4608×3456, 10MP: 3648×2736, 5MP: 2592×1944, 3MP: 2048×1536, 0.3MP: 640x480; 14MP (3:2): 4608×3072Photo: 12MP (16:9): 4608×2592, 2MP: 1920×1080Film: 1920x1080: 30fps, 1280x720: 60/30fps, 640x480: 30fps; High-speed film 640×480: 120fpsImage compression: Optimal, fine, normalDCF, DPOF-(Ver. 1.1) Support: YesFile format: Photo: EXIF 2.3 (JPEG); Movie: MOV [Image: Motion JPEG), Audio: Linear PCM (monaural)]Recording modes: M, P, automatic, facial embellishment, film, Panorama, SCNSCN modes: ASCN, landscape, sports, beach, sunset, Fireworks, night scenery, snow, children, portrait, party, night portrait, pet, image stabilizationRecognition functions: Face, smile, blink, cat, dogPhoto enhancement: Red-eye removal, skin softness, bright eyes, eye enlargementHDR (High Dynamic Range) : YesPanorama: 0° – 180° (horizontal)LCD display: 2.7" LCD (230K pixels)ISO sensitivity : Auto, ISO 100/200/400/800/1600/3200AF method: Single AF, Multi AF (TTL, 9-point), object tracking, face recognitionExposure method: Automatic exposure via artificial intelligence (AiAE), average Exposure, spot (fixed to center point), face AEExposure control method: Program AE (AE lock available)Exposure compensation: +/- 3EV in 1/3 stepsSequence recording: YesPlayback modes: Single photo, index (9/16 thumbnails), slide show, date, zoom (Approx. X2 - x8)White balance control: Auto(AWB), Daylight, Cloudy, Fluorescent, Fluorescent/CWF, Manual Bulb, Color Temperature Adjustment (1900K - 10000K)Flash method : InternalFlash mode: Auto, red-eye removal, fill/flash, flash off, slow sync, Slow sync + red eye removalShooting range: (Wide angle) Approx. 0.3m ~ 5.2m (ISO800); (Tele) Approx. 1.0m ~ 2.4m (ISO800)Recording media: Internal memory: Approx. 63MB; SD/SDHC/SDXC card (up to 512GB support) [MMC card not supported]Languages: Multi-language support (27 languages)Power supply : AA alkaline battery(x 2); AA NiMH battery (x 2) (not included)Recording capacity (battery power) : Approx. 120 shots with AA alkaline battery (based on CIPA standards); approximately 1h video runtime (@1080p/30pfs)
- Product type
Digital camera
- Series
Friendly Zoom
- Camera features
Full HD Video
HDR video
- Resolution
16 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
4 x
- Digital zoom
6 x
- Screen size diagonal (cm)
6.85 cm
- Screen size diagonal (inches)
2.7 inch
- Display
LCD
- Shutter speed
1/2000 ~ 4 s; manual: 30 s
- Supported memory cards
SD
SDHC
SDXC
- Connection
USB 2.0 (microUSB)
- Power supply
AA battery (2x)
- Factory colour
Black
- Width
93 mm
- Height
60.2 mm
- Depth
28.7 mm
- Weight
117 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 93 x 60.2 x 28.7 mm
- Sensor size
1/2.3" (6,17 x 4,55 mm)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2631970 Kodak Pixpro FZ45 Friendly Zoom Digital camera 16 MP Optical zoom: 4 x Black Full HD Video, HDR video
Description
SIMPLY BEAUTIFUL
FZ45 | FRIENDLY Zoom
We would like to present the FZ45 Friendly Zoom of the new Kodak PIXPRO collection of digital cameras. FZ45 is compact, intuitive and incredibly easy to use and therefore the perfect camera, no matter where you are traveling. One-touch video, red-eye correction, face recognition and AA batteries are only the beginning. Kodak PIXPRO digital camera — tell your story.
All in the picture
Why should you step down to get the whole group on the picture? With the 27 mm wide-angle lens, the FZ45 Friendly Zoom is not necessary. It offers a lot of space for all your friends.
1080p Full HD videoFULLY DEFINED
And if a photo is not enough, the FZ45 can be used to record 1080p Full HD-videos. So hold the entire event - no matter how big or small it is.
2.7" LCDTHE BIG WHOLE
The most effective way to make sure your photos will look great is to see them before. And thanks to the large, bright 2.7" LCD screen, it is also possible. Simply aim, focus and snap. Yes, it's really so easy!
BE PART OF THE COMMUNITY!
Become part of our long-standing community of dedicated photographers. The Kodak PIXPRO camera community is aimed at camera enthusiasts who want to learn, experience and share.
On Instagram you can find more photos taken with #fz45. Join the team, enter #kodakpixpro as a keyword in social media and get the chance to become one of our favorites!
Kodak PIXPRO digital camera — tell your story.
This text is machine translated.
Scope of delivery
- AA alkaline battery (x 2)
- USB cable
- Watchstrap
- Service card
- Quick start guide
- Further documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 138.98*
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































