
Highlights & Details
Easypix V64 flip-screen camera
- 13MP sensor
- Photos up to 64 MP
- 18facher digital zoom
- Video up to 4K
- This text is machine translated.
Technical specifications
- Lithium rechargeable battery 1200 mAh (replaceable)
- 64 MP, 56 MP, 48 MP, 30 MP, 24 MP, 20MP, 12 MP, 8 MP, 5 MP., 3 MP
- 4K, 2.7K, 1080P, 720P VIDEO
- Dim.: 11 x 4.3 x 6.7 cm (Flip screen closed)
- Dim.: 11 x 4.3 x 12.7 cm (Flip screen open)
- Product type
Digital camera
- Series
N/A
- Camera features
Built-in battery
Wi-Fi
4k video
Full HD Video
- Resolution
13 MP
- Digital zoom
18 x
- Screen size diagonal (cm)
7.6 cm
- Screen size diagonal (inches)
3 inch
- F-numbers
F 2.2
- Focal length
2 mm
- Supported memory cards
microSD
- Memory capacity
128 GB
- Connection
USB Type C
- Power supply
Rechargeable battery
- Factory colour
Black
- Weight
225 g
- Pixel defect classification
10 - 14.9 MP
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221236 Easypix V64 Flip Digital camera 13 MP Black Built-in battery, Wi-Fi, 4k video, Full HD Video
User & Safety Instructions
User & Safety Instructions 3221236 Easypix V64 Flip Digital camera 13 MP Black Built-in battery, Wi-Fi, 4k video, Full HD Video
Description
Features
- Built-in loudspeaker
- Anti-shake function
- WiFi-Function
- APP: IDC Cam
- Lithium rechargeable batteries
Scope of delivery
- Camera
- Lithium rechargeable batteries
- USB cable
- User manual.
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































