
Highlights & Details
Denver DCA-4811BU BLUE digital camera
- 5 megapixel CMOS sensor
- 2.8" LCD screen
- Lithium-ion battery with 700 mAh
Technical specifications
- Product type
Digital camera
- Series
N/A
- Resolution
48 MP
- Video resolution
1920 x 1080 Pixel
- Digital zoom
8 x
- Screen size diagonal (cm)
7.11 cm
- Screen size diagonal (inches)
2.8 inch
- Supported memory cards
microSD
- Power supply
3.7
- Factory colour
Blue
- Width
110 mm
- Height
110 mm
- Depth
115 mm
- Weight
264 g
- Pixel defect classification
> 40 MP
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.5 W
- Dim
(W x H x D) 110 x 110 x 115 mm
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381395 Denver DCA-4811BU BLUE Digital camera 48 MP Blue
Description
Equipped with a 5-megapixel CMOS sensor, this camera delivers breathtaking photos up to 48 megapixels (interpolated). Say goodbye to blurred recordings!
Full HD video
Capture the most precious moments of your life in crystal clear 1080P resolution. Whether a family reunion or picturesque landscape, the DCA-4811B captures everything.
Enlarge, reduce
With the 8-fold digital zoom you can get very close to the events or easily capture wide views. No detail remains unnoticed.
Intelligent functions
The self-timer ensures that everyone comes to the picture, while the face recognition optimizes portraits. And the picture stabilization provides for quiet photographs.
Long-lasting performance
The built-in rechargeable lithium-ion battery with 700 mAh ensures that you do not miss a moment. Just insert a microSD card (up to 64 GB) and off you go!
No matter, whether you are a beginner or AN experienced photographer, the Denver DCA-4811B is your reliable companion for breathtaking pictures.
This text is machine translated.
Features
- For microSD memory cards 8 to 64 GB
- Supported format is FAT32
- Alarm at low battery capacity
- 8-way digital zoom
- Image format: JPG
- Video format: AVI
Scope of delivery
- Digital camera:
- USB-C charging cable
- User manual.
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























