
Highlights & Details
Canon Powershot V10 Vlogging
- High quality 4K UHD video recording
- Compact and weighs only about 211 g.
- Wide-angle lens for video recordings
- High quality stereo microphone
- Integrated base
- WLAN, Bluetooth®
Technical specifications
- Focal length: 6.6mm (approx. 19mm equivalent KB full format; Full HD video recording with aspect ratio of 16:9), 6.6mm (approx. 18mm equivalent full size KB format; for photo recordings)
- Zoom: Digital (off / 1.5 times / 2.0 times / 3.0 times)1
- Aperture: F2.8
- Picture angle (hor., vert., diag.): 97.5° (in full HD video recordings with page ratio 16:9), 100.2° (in case of photo recordings)
- Design: 8 lenses in 7 groups (including 3 aspherical lenses and 3-stage ND filter)
- AF operation: Photo one-shot AF, movie servo AF
- Minimum Focus: 0.05 m
- Product type
Digital camera
- Series
PowerShot
- Camera features
Image stabiliser
Bluetooth
Built-in battery
Full HD Video
- Resolution
15.2 MP
- Display
LCD (TFT) Display
- Supported memory cards
SD
SDHC
SDXC
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
63 mm
- Height
90 mm
- Depth
34 mm
- Weight
211 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 63 x 90 x 34 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2886046 Canon PowerShot V10 Vlogging Digital camera 15.2 MP Black Image stabiliser, Bluetooth, Built-in battery, Full HD Video
User & Safety Instructions
User & Safety Instructions 2886046 Canon PowerShot V10 Vlogging Digital camera 15.2 MP Black Image stabiliser, Bluetooth, Built-in battery, Full HD Video
Description
All-round talent in pocket format
With this small (63.4 x 90.0 x 34.3 mm with a weight of 211 g) special camera you can log comfortably, discreetly and without care.
Looks good from every perspective
With a built-in, foldable stand with multiple possible Positionen¹ you can take hands-free from the kitchen or while traveling in new adventures.
Create compelling content
Impress your audience with blur-free content in 4K UHD that looks equally good in bright and low light. Thanks to the built-in wide-angle lens with maximum brightness of 1:2.8, you will never stand out from the picture.
Perfect sound quality at all times
With the large built-in stereo microphone, you can capture the atmosphere and your own presentation clearly – no matter where you are. A wind filter ensures that you are understood well even if the weather is working against you.
Build out your own style
Customise your videos with 14 color filters and smooth skin effects that can be accessed at the touch of a button.
Easy to Use
With the intuitive menu and the simple key layout you are ready to capture the moment at any time in dynamic environments. Take advantage of a 180-degree flip-up 2-inch touchscreen for front and back shooting.
Effortless live streams
Create real-time proximity to your audience. This can even be done without a cable or on the road via the network of your mobile device.You can stream live on YouTube or Facebook³ via the Canon camera connect App⁴ on your smartphone. Alternatively, you can use the camera as Webcam⁵ to enjoy even more versatility.
Also contained in the kit
Additional accessories for the ultimate Vlogging experience: A camera rig, lens cover and bag to protect your PowerShot V10 from bumps and scratches, and a mini-windshield for the stereo microphone to minimize acoustic noise when logging outdoors.
This text is machine translated.
Scope of delivery
- PowerShot V10
- Interface cable IFC-100U 2.0
- Hand strap WS-800
- Mini wind protection
- Lens Caps
- Fabric sleeve
- Instructions
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























