
Highlights & Details
AgfaPhoto Realshot DC5200 digital camera
- 21-megapixel CMOS sensor
- 8 x digital zoom
- 6 cm (2.4") LCD display
- Video resolution HD 1280x720,
- This text is machine translated.
Technical specifications
- Product type
Digital camera
- Series
DC5200
- Camera features
Built-in battery
Built-in flash
- Resolution
21 MP
- Video resolution
1280 x 720 Pixel
640 x 480 Pixel
320 x 240 Pixel
- Optical zoom
0 x
- Digital zoom
8 x
- Screen size diagonal (cm)
6 cm
- Screen size diagonal (inches)
2.4 inch
- Display
LCL TFT Display
- Supported memory cards
SD
- Memory capacity
64 GB
- Factory colour
Black
Silver
- Width
300 mm
- Height
200 mm
- Depth
400 mm
- Weight
260 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 300 x 200 x 400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1856421 AgfaPhoto DC5200 Digital camera 21 MP Optical zoom: 0 x Black, Silver Built-in battery, Built-in flash
User & Safety Instructions
User & Safety Instructions 1856421 AgfaPhoto DC5200 Digital camera 21 MP Optical zoom: 0 x Black, Silver Built-in battery, Built-in flash
Description
Features
- White balance: Automatic/Daylight/ Cloudy/fluorescent/artificial light
- Scenery: Auto/Landscape/Portrait/night/night portrait/high light sensitivity/beach
Scope of delivery
- Digital camera:
- User manual.
- Rechargeable battery
- Mini USB cable
- This text is machine translated.
Hints
System requirements
- Windows XP/VISTA/7/MAC
Frequently Bought Together
(*All information is plus legal VAT)€ 97.98*
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































