
Highlights & Details
Canon EOS 2000D EF-S 18-55 IS II Kit
- 24.1-megapixel sensor
- First-class photos even in difficult lighting conditions.
- Full-HD Videos
- WLAN, NFC
- Live View Recordings
- Precise Auto Focus
Technical specifications
- Product type
DSLR camera
- Set content
Casing (body)
Battery
Standard zoom lens
- Included lenses
EF-S 18-55 mm IS II
- Camera features
Optical viewfinder
Built-in flash
Wi-Fi
Full HD Video
Live view
- Resolution
24.1 MP
- Focal length
18 - 55 mm
- Screen size diagonal (cm)
7.5 cm
- Screen size diagonal (inches)
3 inch
- Display
LC-Display 4:3
- Supported memory cards
SD
SDHC
SDXC
- Power supply
Rechargeable battery
- Factory colour
Black
- Width
129 mm
- Height
101.3 mm
- Depth
77.6 mm
- Weight
0.48
- Pixel defect classification
20 - 24.9 MP
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674385 Canon EOS-2000D DSLR camera EF-S 18-55 mm IS II 24.1 MP Black Optical viewfinder, Built-in flash, Wi-Fi, Full HD Video,
Information
Test Summary Report 1674385 Canon EOS-2000D DSLR camera EF-S 18-55 mm IS II 24.1 MP Black Optical viewfinder, Built-in flash, Wi-Fi, Full HD Video,
Security datasheet
Security datasheet 1674385 Canon EOS-2000D DSLR camera EF-S 18-55 mm IS II 24.1 MP Black Optical viewfinder, Built-in flash, Wi-Fi, Full HD Video,
Description
Simple and intuitive - the ideal entry-level DSLR to hold and parts of memories with attractive background blurring.
Go the next step for effortless storytelling with a DSLR
With the EOS 2000D and their 24.1 megapixels you take even in difficult lighting conditions can easily first-class photos in DSLR-quality and full-HD videos in the cinema look. Immediately parts and the camera remote control with WLAN, NFC and the Canon Camera Connect app.
First-class photos and videos in the cinema look
Go to the next step to a 24.1-megapixel sensor, whose surface up to 19 times greater than that of numerous smartphones - so that you can show off your stories with an attractive background blurring and even in difficult lighting conditions.
Easy Creativity
Live view recordings with easy-to-understand instructions, the 'creative automatic' mode - and for a unique finish there are numerous creative filters. You need only the point and - the automatic scene recognition provides for first-class results.
With the EOS 2000D of bringing you the everyday moments to life
Keep the spontaneous moments in creative Full-HD videos, or use video snapshot, the high points of your day can easily be recorded.
Reliable good recordings
With the precise auto focus, the series of photographs with up to 3 images per second and the DIGIC 4+ image processor do you think the moment so hard, as you have it in memory. The picture composition is with the optical view finder can easily and the result can be viewed directly on the 7.5 cm large LCD.
Simple parts and remote-controlled recording
Via WLAN with NFC and the Canon Camera Connect App button you your stories directly onto your mobile device, from where you can then via social media parts or create a backup on irista-or you, so that your mobile device as a remote control of the camera.
Explore the performance of a DSLR
The Canon Photo Companion app gives you a useful help for the DSLR photography (available as a free download for Android and iOS). If you're ready, you can remove your possibilities with other lenses and accessories or the control of the camera itself.
This text is machine translated.
Scope of delivery
- Canon EOS 2000D housing
- Lens
- Ef eye cup
- Shoulder strap EW-400D
- LP-E10 rechargeable battery
- Battery charger LC-E10E
- Power cable for battery charger
- Instructions for getting started
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 864.97*
What kind of DSLR Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























