
Technical specifications
- Product type
DSLR camera
- Set content
Casing (body)
Battery
Standard zoom lens
- Included lenses
EF-S 18-55 mm IS III
- Camera features
Optical viewfinder
Built-in flash
Wi-Fi
Full HD Video
Live view
- Resolution
24.1 MP
- Video resolution
1920 x 1080 Pixel
- Focal length
18 - 55 mm
- Screen size diagonal (cm)
7.5 cm
- Screen size diagonal (inches)
3 inch
- Display
LC display
- Supported memory cards
SD
SDHC
SDXC
- Power supply
Rechargeable battery
- Factory colour
Black
- Width
129 mm
- Height
101.3 mm
- Depth
77.6 mm
- Weight
475 g
- Pixel defect classification
20 - 24.9 MP
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428021 Canon EOS 2000D Kit 18-55 mm DC III DSLR camera EF-S 18-55 mm IS III 24.1 MP Black Optical viewfinder, Built-in flash, W
Description
First-class photos and videos in cinema-look
Take the next step to a 24.1-megapixel sensor with up to 19 times the area of many smartphones, so you can capture your stories with attractive background blur and even in difficult lighting conditions.
Uncomplicated creativity
Live-view recordings with easy to understand hints offers the mode creative automatic - and there are numerous creative filters for a unique finish. You must only focus and shoot the motive - the automatic motive recognition provides for first-class results.
With the EOS 2000D you bring the everyday moments to life
Capture spontaneous moments in creative full HD videos or use video snapshot to capture the highlights of your day in a simple way.
Reliably good recordings
With precise autofocus, continuous shooting at up to 3 frames per second and the DIGIC 4+ image processor, you can capture the moment as you remember it. The picture composition is very simple with the optical view finder and the result can be viewed directly on the 7.5 cm large LCD.
This text is machine translated.
Scope of delivery
- Canon EOS 2000D housing
- EF-S 18 – -55mm IS III lens
- EF eye cup
- Carry strap EW-400D
- LP-E10 rechargeable battery
- LC-E10E battery charger
- Mains cable for battery charger
- Getting Started Guide
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 893.99*
What kind of DSLR Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















