• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid Go Camera Gen2 Instant camera White

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polaroid go camera Gen2, white

  • Selfie mirror
  • Self-timer
  • Double exposure
  • Wide aperture range (F9-F42)
  • Precise light sensor
  • More accurate, user-friendly flash
  • Wrist strap and USB-C charging cable included
  • Compatible with Polaroid Go filters
  • Works with Polaroid Go film

Technical specifications

Product type

Instant camera

Factory colour

White

Width

105 mm

Height

62 mm

Depth

84 mm

Weight

239 g

Dim

(W x H x D) 105 x 62 x 84 mm

Rechargeable battery technology

Li-ion

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735174 Polaroid Go Camera Gen2 Instant camera White

Description

Hold real life on the move. The most portable and compact instant camera from Polaroid's second go generation has a wider aperture range, a more precise light sensor and optimized exposure settings – so your pictures get even better. It is really small (the smallest instant camera in the world), but offers a lot of creative potential: With selfie mirror, self-timer, double exposure and the possibility to combine it with your own tiny color filters. And all this in classic design – now made from 30% recycled materials. Compatible with Polaroid Go-Film, the smallest instant film format of Polaroid.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)