• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pollmann Elektrotechnik 2080137 2080137 Tap terminal flexible: 1.5-16 mm² fixed: 1.5-25 mm² Number of pins: 1 Content: 1

Product type
Tap terminal
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (min.)
1.5 mm²
Cross section (inflexible) (max.)
25 mm²
EAN:
Part number:
Item no:
Unavailable

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
  • Connection type: Screws
  • DIN rail mounting
  • Scoop-proof: Yes
  • Height: 40.2 mm
  • Width 20 mm
  • Depth: 43.9 mm
Product type

Tap terminal

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

1

Factory colour

Multicolour

Content

1 pc(s)

Dim

(L x W x H) 43.9 x 20.00 x 40.20 mm

Manufacturer part #

2080137

Connection

Screws

Width

20.00 mm

Length

43.9 mm

Depth

43.90 mm

Height

40.20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3134029 Pollmann Elektrotechnik 2080137 2080137 Tap terminal flexible: 1.5-16 mm² fixed: 1.5-25 mm² Number of pins: 1 Content: 1

Description

Pollmann branch terminal blue HLAK25-1/2M2#2080137

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?