• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polti Portionskaffeemaschine Coffea S15W Silber/Weiss Espresso machine Silver, White ESE pod compatible

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Tank volume

0.85 l

Product type

Espresso machine

Pump pressure

19 bar

Coffee maker features

ESE pod compatible

Factory colour

Silver

White

Two cup function

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728530 Polti Portionskaffeemaschine Coffea S15W Silber/Weiss Espresso machine Silver, White ESE pod compatible

Description

POLTI portion of coffee maker Coffea S15W silver/white

Espresso Machines
"Open" coffee pad system with clearly defined requirements
E.E.-Pads are designed for use with sieve carriers and are made of two layers of pulp. In between, a portion of about 7 g of coffee powder is embedded. You can usually compost the coffee pads made of filter paper completely. To use E.E.E.-Pads, you need an espresso machine compatible with the E.E.E. standard. The technical requirements of each compatible machine, such as the temperature and pressure of the water used, are carefully checked. The E.E.E.-System guarantees on the one hand a simple and fast use with low, environmentally friendly waste and a small cleaning effort. On the other hand, it stands for constant high quality coffee and the free choice between the different brands of compatible machines and pads.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.