• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyimide film 100 mm/heat-resistant

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.84)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyimide film 100 mm/heat-resistant

  • Polyimide Tape
  • Heat-resistant up to 250°C temperature class
  • Color gold brown transparent
  • To remove any residue
  • Film thickness: approx. 0.06mm
  • Width: 100mm
  • Length: 32 m (±1.5 m)

Technical specifications

  • 32 m length
Type

Polyimide film 100 mm/heat-resistant

Product type

Film

Width

100 mm

Documents & Downloads

Datasheet

Datasheet 1595830 Polyimide film 100 mm/heat-resistant

User & Safety Instructions

User & Safety Instructions 1595830 Polyimide film 100 mm/heat-resistant

Description

High-temperature-resistant polyimide tape (up to 250°C can be loaded for a short time). Polyimide Tape is flame resistant, resistant to radiation and chemicals potash-resistant. The polyimide film is stable over a wide temperature range and is among other things in the electronics dimension and PCB industry.

In the 3D printing is this film is used, in order to better adhere the expressions on the bed. Due to the mechanical stress on the 3D model to be printed, it can occur that it is from the bed and the expression must be repeated. In connection with this tape is the error rate is greatly reduced. Due to the high mechanical strength of the film, improves as well as the surface structure of the expression.

This text is machine translated.

Hints

Especially for 3D printer. In contrast to other polyimide film hardens the adhesive this slide with heated Druckbett. You can also use the film even after many print still from the bed.

What kind of 3D Printer Expansion are you looking for?