• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker 70847 PolyTerra PLA Filament PLA 2.85 mm 1000 g Green (matt) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 21.99)
€ 25.99
-15 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker PolyTerra PLA filament

  • Environmentally friendly 3D printing filamentHarder than conventional PLAPrints schenller as conventional PLAEasy removal of support structuresMatt surface

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

Green (matt)

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2543896 Polymaker 70847 PolyTerra PLA Filament PLA 2.85 mm 1000 g Green (matt) 1 pc(s)

Security datasheet

Security datasheet 2543896 Polymaker 70847 PolyTerra PLA Filament PLA 2.85 mm 1000 g Green (matt) 1 pc(s)

Description

Polymaker PolyTerra™ PLA is a PLA-based 3D print filament that has been developed from the ground up to create the next generation of environmentally friendly filaments that offer ease of use, high print quality, speed and reliability. It is a newly developed material from Polymaker called Fully Bio Compound (FBC), which is a compound of PLA bioplastics and a biocomposite. If you are looking for a low-cost or environmentally friendly PLA filament or both, PolyTerra™️ PLA filament is definitely your first choice. In addition, PolyTerra™️ PLA can be easily removed as a carrier material.

This text is machine translated.

Hints

BUILDTAK, glue, BlueTape is recommended

More interesting products

(*All information is plus legal VAT)