• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA02019 Panchroma™ Starlight Filament PLA Multicolour, Colour change 1.75 mm 1000 g Starlight meteor, Green 1

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panchroma™ Starlight PLA (Formally PolyLite™ Starlight) - with shimmering effect

  • Shimmering effect
  • Colour change as per light reflection

Technical specifications

  • Heated bed temperature 25 - 60 ˚C
Product type

Filament

Filament material

PLA

Filament properties

Multicolour

Colour change

Filament Ø

1.75 mm

Filament colour

Starlight meteor

Green

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399363 Polymaker CA02019 Panchroma™ Starlight Filament PLA Multicolour, Colour change 1.75 mm 1000 g Starlight meteor, Green 1

Description

Panchroma™ Starlight PLA is a high-quality PLA designed for reliability and easy printing.

The Starlight series includes a very fine powder, which ensures a shimmering effect. The Starlight filament changes color depending on the light reflection.

Panchroma™ Starlight PLA was formerly called PolyLite™ Starlight PLA.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

Hints

Can I use a 0.4 mm nozzle with Starlight PLA?
The short answer is YES.
Unlike the Galaxy PLA range, which contains true glitter that can increase the risk of plugging a 0.4 mm nozzle, the Starlight PLA contains a very fine powder that ensures the shimmering effect. This powder does not increase the risk of clogging a 0.4 mm nozzle and is not abrasive.
NOTE: Some users have even successfully used Starlight PLA with a 0.2 mm nozzle.

System requirements

  • Printing requires a 0.4 mm diameter or larger nozzle.

More interesting products

(*All information is plus legal VAT)