• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA02027 Panchroma™ Galaxy Filament PLA, PLA glitter Multicolour 1.75 mm 1000 g Galaxy dark red, Dark red 1 pc(

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker Panchroma™ Galaxy PLA – dark colors with silver aluminum spots

  • Dark colors
  • Silver aluminum spots
  • sparkling

Technical specifications

  • Heated bed temperature 25 - 60 °C
Product type

Filament

Filament material

PLA

PLA glitter

Filament properties

Multicolour

Filament Ø

1.75 mm

Filament colour

Galaxy dark red

Dark red

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399248 Polymaker CA02027 Panchroma™ Galaxy Filament PLA, PLA glitter Multicolour 1.75 mm 1000 g Galaxy dark red, Dark red 1 pc(

Description

The Panchroma™ Galaxy PLA filament features amazingly dark colors that contrast to silver aluminum spots.

(Formerly called PolyLite™ Galaxy PLA.)

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

System requirements

  • The aluminum particles increase the likelihood of clogging. To avoid plugging, use a 0.6 mm diameter or larger nozzle.

More interesting products

(*All information is plus legal VAT)